Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoADJSHELFHDCopy
Order CodeEN86002
Product RangeStarTech - ADJSHELF Series
Also Known AsGTIN UPC EAN: 0065030848145
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £69.56 |
Price for:Each
Minimum: 1
Multiple: 1
£69.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoADJSHELFHDCopy
Order CodeEN86002
Product RangeStarTech - ADJSHELF Series
Also Known AsGTIN UPC EAN: 0065030848145
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric700mm
For Use With19" Rack Mountable Equipment
External Width - Imperial19"
External Depth - Imperial27.6"
Product RangeStarTech - ADJSHELF Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ADJSHELFHD 1U Four-Post Adjustable Heavy-Duty Fixed Rack Mount Shelf lets you add a high-capacity, adjustable 1U shelf to virtually any standard four-post 19" server rack or cabinet. This heavy-duty rackmount shelf can be adjusted from 19.5-38" (mounting depth) to fit your rack. Constructed using 1mm SPCC commercial grade cold-rolled steel, providing the ability to hold up to 150kg (330lbs) of equipment - a durable solution for storing large, non-rackmount pieces of equipment, heavy tools or peripherals in your rack or cabinet.
- Supply additional storage space for heavy, mission critical hardware and non-rack mount equipment
- Supply additional storage space for heavy, mission critical hardware and non-rack mount equipment
- For use with all 19" wide server racks and cabinets
- Works with 19" four-post server racks and has a fixed surface depth of 27.6"
- Adjustable mounting depth range of 19.5-38" for your data, networking or other small-form tools/equipment
- Features a very compact form factor, making it ideal for non-rackmount equipment, tools and peripherals in your home, studio or office space
- Constructed with SPCC commercial cold-rolled steel
- Ensures long-term durability and supports a total weight load of 330lb/150kg
- Surface depth of 27.6" and adjustable mounting depth range of 19.5-38"
- Can work with any 19" four-post cabinet or equipment rack
- Provides additional storage space for your tools or A/V accessories
- Designed and built for IT professionals
Technical Specifications
Rack U Height
1U
External Depth - Metric
700mm
External Width - Imperial
19"
Product Range
StarTech - ADJSHELF Series
External Width - Metric
483mm
For Use With
19" Rack Mountable Equipment
External Depth - Imperial
27.6"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.26
