Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoARMDUALVCopy
Order CodeCS39422
Also Known AsGTIN UPC EAN: 0065030870146
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £73.15 |
Price for:Each
Minimum: 1
Multiple: 1
£73.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoARMDUALVCopy
Order CodeCS39422
Also Known AsGTIN UPC EAN: 0065030870146
Technical Datasheet
Accessory TypeMonitor Mount
Load Capacity10kg
ErgonomicNo
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Startech ARMDUALV is a monitor mounting solution that holds two vertically stacked displays to save valuable workspace and enhance productivity. Supporting two displays up to 27" (or UltraWide displays up to 34") and 10kg each, the mount offers a comfortable viewing experience that is ideally suited to file comparisons, web design and coding applications. The intuitive design offers smooth and effortless monitor adjustments, allowing you to find the ideal viewing angle. Built for easy installation, the mount comes with both C-clamp and grommet mount options, along with cable clips to keep everything neat and tidy.
- Sturdy desk mounted monitor mount for two vertically stacked displays
- Supports displays from 13" up to 27" or UltraWide displays up to 34"
- Supports up to maximum 10kg per VESA mount
- Monitor heights can be adjusted along the 700mm pole
- Each display can be tilted and swiveled up to ±90°
- 360° Display rotation for switching between portrait and landscape orientation
- Compatible with VESA 75x75 & 100x100 patterns
- Includes cable management clips to keep untidy wires out of sight
- Versatile installation using the included C-clamp or grommet mount
- Suitable for desk thickness of 10mm to 88mm
- Grommet Mount Hole Size: 10.5-50mm
- Easy to follow assembly instructions
- 5 Years limited manufacturer warranty
Technical Specifications
Accessory Type
Monitor Mount
Ergonomic
No
SVHC
No SVHC (17-Jan-2023)
Load Capacity
10kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8
