Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDPHDMDP2HDCopy
Order CodeCS34700
Also Known AsGTIN UPC EAN: 0065030881104
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.95 |
Price for:Each
Minimum: 1
Multiple: 1
£49.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDPHDMDP2HDCopy
Order CodeCS34700
Also Known AsGTIN UPC EAN: 0065030881104
Technical Datasheet
Convert FromUSB-C, HDMI, Mini DisplayPort
Convert ToHDMI
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Convenient cable-based digital AV adaptor that allows you to connect a USB-C, HDMI or Mini DisplayPort device directly to an HDMI display. The adaptor supports resolutions up to 4K Ultra HD combined with HDR support for enhanced video quality making it ideal for boardrooms, conference rooms and mobile workstations.
- Provides USB-C, HDMI 2.0 and mini DisplayPort 1.2 input connections
- Supports resolutions up to 4K (3840x2160) @60Hz and bandwidthes up to 18Gb/s
- HDR Support for sharper, more lifelike images
- 2 Channel audio output for seamless AV
- Thunderbolt 3 compatible
- 270mm Attached cable lengths
- Powered by Micro USB cable (included)
- Plug & play with Windows, Mac OS, Chrome OS and Linux
- 3 Year manufacturer warranty
Technical Specifications
Convert From
USB-C, HDMI, Mini DisplayPort
Product Range
-
Convert To
HDMI
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
