Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDDCASE25BKCopy
Order CodeCS32435
Also Known AsGTIN UPC EAN: 0065030843959
Technical Datasheet
2 In Stock
20 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.92 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
£11.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDCASE25BKCopy
Order CodeCS32435
Also Known AsGTIN UPC EAN: 0065030843959
Technical Datasheet
Drive Interface-
Product Range-
SVHCTo Be Advised
Product Overview
Pack of three rugged, anti-static plastic cases designed for storing 2.5" HDD/SSD drives. Ideal for keeping your drives safe and protected during transport or long-term storage.
- Anti-static polypropylene construction resists electrostatic build up and discharge
- Suitable for 9.5 & 12.5mm high 2.5" drives
- Built-in connector access door allows you to access the drive without removing it from the case
- Supplied in packs of three
- 2 Year manufacturer warranty
Contents
HDD cases only
Technical Specifications
Drive Interface
-
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84731090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
