Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoICUSB232CCopy
Order CodeCS31457
Also Known AsGTIN UPC EAN: 0065030871990
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.32 |
Price for:Each
Minimum: 1
Multiple: 1
£17.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB232CCopy
Order CodeCS31457
Also Known AsGTIN UPC EAN: 0065030871990
Technical Datasheet
Convert FromUSB-C
Conversion TypeUSB to RS232 Converter
Convert ToRS-232 Serial
Baud Rate-
Converter Connector TypeD Sub 9 Position Plug
Chip TypePL2303RA
Cable Length - Metric406.4mm
Cable Length - Imperial16"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Convert an available USB-C port into a RS232 DB9 serial port; ideal for connecting legacy devices such as barcode scanners, industrial sensors and digital signage boards.
- High speed Baud Rates up to 921.6Kb/s
- USB Powered, no external adaptor required
- 0.4m Cable length
- Supports Windows, Linux and Mac OS
- 2 Year manufacturer warranty
Contents
Adaptor cable and user guide
Technical Specifications
Convert From
USB-C
Convert To
RS-232 Serial
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
406.4mm
Product Range
-
Conversion Type
USB to RS232 Converter
Baud Rate
-
Chip Type
PL2303RA
Cable Length - Imperial
16"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
