Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DVISCopy
Order CodeCS25222
Also Known AsGTIN UPC EAN: 0065030842334
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.72 |
| 5+ | £21.35 |
Price for:Each
Minimum: 1
Multiple: 1
£22.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DVISCopy
Order CodeCS25222
Also Known AsGTIN UPC EAN: 0065030842334
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BDVI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Single Link DVI adaptor with active conversion
- Connect a DVI-D display to a Mini DisplayPort source
- Ideal for use with video cards that are not capable of outputting multi-mode (DP++) signals
- Supports resolutions up to 1920x1200
- Compliant with DisplayPort 1.1a and HDCP 1.3
- Easy to use adaptor, no software required
- Mini DisplayPort male to DVI-D female connections
- 2 Year manufacturer's warranty
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DVI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
MDP2DVIS - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
