0
0 Items£0.00
ex VAT
ex VAT

Cat8 LSOH SFTP Snagless Ethernet Patch Lead, 2m White - NLWH-2M-CAT8-PATCH

STARTECH NLWH-2M-CAT8-PATCH Cat8 LSOH SFTP Snagless Ethernet Patch Lead, 2m White
STARTECH NLWH-2M-CAT8-PATCH - undefined
STARTECH NLWH-2M-CAT8-PATCH - undefined
STARTECH NLWH-2M-CAT8-PATCH - undefined
STARTECH NLWH-2M-CAT8-PATCH - undefined
STARTECH NLWH-2M-CAT8-PATCH - undefined
STARTECH NLWH-2M-CAT8-PATCH - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoNLWH-2M-CAT8-PATCHCopy
Order CodeCS38591
Also Known AsGTIN UPC EAN: 0065030898607
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.74
Price for:Each
Minimum: 1
Multiple: 1
£12.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoNLWH-2M-CAT8-PATCHCopy
Order CodeCS38591
Also Known AsGTIN UPC EAN: 0065030898607
Technical Datasheet
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourWhite
Cable Length - Metric2m
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)

Product Overview

NLWH-2M-CAT8-PATCH is a 2m white CAT8 Ethernet cable. Connect to a 25/40Gbps switch or networking device using this Snagless S/FTP Category 8 Ethernet cable. The 2000MHz maximum frequency enables up to four times greater throughput than Cat6a. The 4-pair shielded and foiled twisted pair (S/FTP) construction utilizes 26AWG pure bare copper wire for improved conductivity, ensuring reliable transmission and minimal signal loss. The pure bare copper wiring offers consistent performance characteristics across different environments. The Cat8 Ethernet cable features snagless 50-micro gold-plated connectors that enable a precise fit to minimize wear and are rated to operate beyond 750 insertion cycles. The flexible low smoke zero halogen (LSZH) jacket emits low smoke and toxic fumes when exposed to extreme heat or in the event of a fire. The cable is rated to withstand -/+90-degree bends and routes well in constrained spaces.

  • Ideal for enterprise networks/switches/PoE devices such as IP cameras/LAN access points
  • 2000MHz bandwidth enables 4x higher throughput than Cat6a
  • Durable gold plated connectors, 26AWG pure bare copper wire w/braided shield
  • 0.22in cable O.D, tested w/ Fluke® cable analyser
  • Flexible LSZH jacket withstands 90deg bends and emits low toxic fumes if combusted

Technical Specifications

LAN Category

Cat8

Cable Construction

SFTP (Screened Foiled Twisted Pair)

Cable Length - Metric

2m

Product Range

Startech Cat8 LSOH Patch Leads

Connector to Connector

RJ45 Plug to RJ45 Plug

Jacket Colour

White

Cable Length - Imperial

6.6ft

SVHC

No SVHC (21-Jan-2025)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.09