
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.94 |
Product Information
Product Overview
The RK219WALLV 2U 19" Steel Vertical Wall Mount Equipment Rack Bracket offers a versatile storage solution allowing rackmount equipment (network devices, power strips, patch panels) to be mounted vertically (flush with wall) to save space. Alternatively, the 2U bracket can be installed horizontally under a desk, making it easy to access installed equipment directly from your workspace. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases. Perfect for SoHo (small office, home office) environments, the wallmount bracket features a sturdy steel design constructed to EIA-310 19" rack standards, and offers space-savings for environments lacking the footprint space for a full size server equipment rack. Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes are positioned at exactly 16" apart, matching standard construction framework.
- Mount networking and telecommunication equipment flush against the wall
- Mount KVM switches or workstations under a desk or work bench to free up work space
- Ideal for small and medium businesses needing rack solutions
- Enables you to mount your server, data, networking or AV equipment vertically on a wall or horizontally under a desk for added versatility
- Constructed to EIA-310 19" rack standards, the black wall mount patch panel bracket features
- Solid steel design for ultimate durability
- Can hold up to 125.3lb (56.7kg) to ensure your equipment is secure
- Arrives fully assembled with cage screws for mounting equipment and 1" screws for mounting the rack to wood surfaces
- A convenient solution for all your SoHo (small office/home office) rack needs
- The wall mounting holes are 16" centre to centre to provide greater stability and match standard wall studs
- Works with most 19" rack mountable equipment for ultimate compatibility
Technical Specifications
Steel
105mm
151mm
19.8"
2U
No SVHC (25-Jun-2025)
Black
504mm
4.1"
5.9"
StarTech - RK Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
