Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATA18Copy
Order CodeCS15943
Also Known AsGTIN UPC EAN: 0065030795234
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.65 |
| 5+ | £2.48 |
| 10+ | £2.30 |
Price for:Each
Minimum: 1
Multiple: 1
£2.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA18Copy
Order CodeCS15943
Also Known AsGTIN UPC EAN: 0065030795234
Technical Datasheet
Connector Type ASATA Data 7 Way Socket
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial1.48ft
Cable Length - Metric450mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
SATA18 is a 18inch (450mm), red colour SATA serial ATA cable. It features two 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives designed for connecting SATA drives even in tight spaces. Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.
- Supports full SATA 3.0 6Gbps bandwidth
- Compatible with both 3.5" and 2.5" SATA hard drives
- PVC - polyvinyl chloride cable jacket material
- Server and storage subsystem applications
- High-end workstation drive installations in small form factor computer cases
- 18inch (450mm) cable length
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Cable Length - Imperial
1.48ft
Jacket Colour
Red
SVHC
No SVHC (17-Jan-2023)
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
