Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSTNDTBLTMOBCopy
Order CodeCS34780
Also Known AsGTIN UPC EAN: 0065030892148
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £79.79 |
Price for:Each
Minimum: 1
Multiple: 1
£79.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSTNDTBLTMOBCopy
Order CodeCS34780
Also Known AsGTIN UPC EAN: 0065030892148
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Universal rolling stand for iPads and similar tablets from 7" to 11". The stand is designed to be fully adjustable and articulated to ensure maximum visibility. The STNDTBLTMOB is perfect for use in presentations, trade shows and healthcare applications.
- Suitable for tablet sizes from 7" to 11", maximum width 200mm & maximum thickness 10.5mm
- Full articulation, the tablet holder supports 360° rotation & swivel as well as 280° tilt
- Height adjustable telescopic pole, with a range of 92.5cm to 146.8cm height from the floor
- Tablet PC holder is fully detachable when you want to take it with you
- Stable base with 4 lockable caster wheels
- TAA compliant
- 5 Year manufacturer warranty
Notes
Note: Tablet shown for illustration purposes only, not included.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7
