Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTBLT3MM1MCopy
Order CodeCS30029
Also Known AsGTIN UPC EAN: 0065030864077
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.75 |
Price for:Each
Minimum: 1
Multiple: 1
£28.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTBLT3MM1MCopy
Order CodeCS30029
Also Known AsGTIN UPC EAN: 0065030864077
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType C Plug to Type C Plug
Connector BUSB Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Connect, charge and sync your Thunderbolt and USB 3.1 devices with transfer rates up to 20Gb/s when connected to a Thunderbolt 3 device.
- Supports transmission of full 4K video
- Delivers up to 60W power for charging notebooks or powering displays
- 2 Year manufacturer warranty
Contents
Thunderbolt 3 cable only
Technical Specifications
Connector A
USB Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
E-Marked Cable
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
TBLT3MM1M - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
