Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2CUB2MCopy
Order CodeCS38453
Product RangeStartech USB2CUB
Also Known AsGTIN UPC EAN: 0065030865678
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.18 |
Price for:Each
Minimum: 1
Multiple: 1
£10.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CUB2MCopy
Order CodeCS38453
Product RangeStartech USB2CUB
Also Known AsGTIN UPC EAN: 0065030865678
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB2CUB
SVHCNo SVHC (17-Jan-2023)
Product Overview
The USB2CUB2M from Startech is a convenient USB-C lead that makes it easy to charge & sync legacy Micro USB devices using an available USB-C port on your computer or wall charger.
- Convenient charging cable for legacy devices with a Micro USB connection
- Supports up to 3A power output to charge devices via a USB-C wall charger
- Data transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB-C & Micro USB connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
6.56ft
Jacket Colour
Black
Product Range
Startech USB2CUB
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
