Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3LINKCopy
Order CodeCS29184
Also Known AsGTIN UPC EAN: 0065030858229
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.98 |
Price for:Each
Minimum: 1
Multiple: 1
£29.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3LINKCopy
Order CodeCS29184
Also Known AsGTIN UPC EAN: 0065030858229
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Easily transfer files between PC and Mac computers. The ideal solution for moving files when upgrading to a new computer.
- High speed USB 3.0 cable for fast file transfers
- PCLinq software included for file transfer between any compatible OS
- Supports Windows to Windows, Windows to Mac, Mac to Windows and Mac to Mac connections
- Compatible with Windows Easy Transfer software for Windows migration (up to Windows 8)
- Supports Mac OS 10.7.5 to 10.10, Windows XP/Vista/7/8 and 8.1 (With PCLinq software)
Contents
Cable only
Notes
Note: PCLinq software is stored on cable, no CD or download required.
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
