Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBAMB2MDCopy
Order CodeCS26182
Also Known AsGTIN UPC EAN: 0065030851329
Technical Datasheet
15 In Stock
11 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.84 |
| 5+ | £2.65 |
Price for:Each
Minimum: 1
Multiple: 1
£2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBAMB2MDCopy
Order CodeCS26182
Also Known AsGTIN UPC EAN: 0065030851329
Technical Datasheet
Connector to ConnectorType A Plug to 90° Mini Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric2m
Connector BMicro USB Type B Plug
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Electronic Marking-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
High quality Mini USB cable ideal for mobile devices; the down angled Mini USB connector allows you to connect your device and keep the cable out of the way
- High speed USB 2.0 transfer rates
- Moulded connectors with strain relief
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Electronic Marking
-
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
