Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBAUB1MLACopy
Order CodeCS29181
Also Known AsGTIN UPC EAN: 0065030863148
Technical Datasheet
28 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.49 |
| 5+ | £3.29 |
Price for:Each
Minimum: 1
Multiple: 1
£3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBAUB1MLACopy
Order CodeCS29181
Also Known AsGTIN UPC EAN: 0065030863148
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BMicro USB Type B Plug
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Convenient Micro USB cable for charging and data transfer; the left angled Micro USB connection prevents unnecessary cable strain and offers a more natural fit at the connection point.
- Easily connect your device in tight spaces or hard to reach areas
- Designed to deliver full power so that your mobile devices charge at the correct speed
- Data transfer rate up to 480Mb/s
- Moulded connectors with strain relief
- Limited lifetime manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
