Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLBFBM1Copy
Order CodeCS24862
Also Known AsGTIN UPC EAN: 0065030835411
Technical Datasheet
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.48 |
| 5+ | £5.12 |
Price for:Each
Minimum: 1
Multiple: 1
£5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLBFBM1Copy
Order CodeCS24862
Also Known AsGTIN UPC EAN: 0065030835411
Technical Datasheet
Connector Type AUSB 2.0 B Plug
Connector Type BUSB 2.0 B Socket, Panel Mount
Cable Length - Imperial11.84"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
USB B chassis mountable socket to USB B plug
- Shielded to prevent EMI/RFI interference
Contents
Contents: Cable only
Technical Specifications
Connector Type A
USB 2.0 B Plug
Cable Length - Imperial
11.84"
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
USB 2.0 B Socket, Panel Mount
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
