Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUUSBOTG8INCopy
Order CodeCS29488
Also Known AsGTIN UPC EAN: 0065030863186
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.42 |
| 5+ | £3.20 |
Price for:Each
Minimum: 1
Multiple: 1
£3.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUUSBOTG8INCopy
Order CodeCS29488
Also Known AsGTIN UPC EAN: 0065030863186
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Micro Type B Plug
Connector AMicro USB Type B Plug
Cable Length - Metric203mm
Connector BMicro USB Type B Plug
Cable Length - Imperial8"
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Compact cable adaptor designed for USB On-the-Go capable devices; easily connect an external hard drive or gaming controller to a smartphone or tablet.
- Create a USB OTG host for connecting drives or other devices that use a Micro USB connection
- Durable PVC construction
Contents
Contents: OTG cable only
Notes
Note: This adaptor will only work with devices that support USB OTG
Technical Specifications
Connector to Connector
Micro Type B Plug to Micro Type B Plug
Cable Length - Metric
203mm
Cable Length - Imperial
8"
Jacket Colour
Black
Product Range
-
Connector A
Micro USB Type B Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
