Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUVCHDCAPCopy
Order CodeCS33483
Also Known AsGTIN UPC EAN: 0065030876025
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £91.82 |
Price for:Each
Minimum: 1
Multiple: 1
£91.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Intuitive HDMI to USB capture device that delivers hassle-free video recording on your PC through a USB-C or USB-A port. Features UVC standard support for a truly plug and play solution that allows you to use any UVC compatible third party software to edit or broadcast your content.
- Record 1080p Full HD video at 60fps with 2 channel stereo audio
- Native support for Windows, Mac and Linux with UVC video standard
- Easily share, save and edit recorded content on your computer
- Livestream video over the internet with Twitch and other third-party streaming platforms
- Supplied with USB-C and USB-A leads for versatile connectivity
- Compatible with Thunderbolt 3 ports
- Supports Win 7/8/10, MacOS 10.11-10.14 and Linux 4.x (LTS ony)
- Connections: HDMI in/out, 3.5mm audio in, USB
- Dimensions (HxWxD): 60x392x215mm
- 2 Year manufacturer warranty
Contents
HDMI capture device, USB-A cable, USB-C cable and user guide
Notes
Note: HDCP compliant, this device will not record copy protected content
Technical Specifications
Convert From
HDMI
Product Range
-
Convert To
USB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85287111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
