Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRCAMV6.5MAXCopy
Order CodeTL23919
Product RangeSuper Rod - Inspection Cameras
Also Known AsGTIN UPC EAN: 5060063693590
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £163.17 |
Price for:Each
Minimum: 1
Multiple: 1
£163.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRCAMV6.5MAXCopy
Order CodeTL23919
Product RangeSuper Rod - Inspection Cameras
Also Known AsGTIN UPC EAN: 5060063693590
Technical Datasheet
Product RangeSuper Rod - Inspection Cameras
Camera Head Diameter-
Resolution1280 x 720
Magnification-
Output Connection-
SVHCTo Be Advised
Product Overview
Work safer and smarter by streaming high resolution to your smart device in real time for up to 20m. Also record anytime/anywhere even when the WiFi signal is out-of-reach. Maximise storage with the on-board memory card, even if smart device storage is full.
- Maximum operating distance – on-board memory when WiFi signal out-of-reach
- Memory Capacity: 16GB, 10,000 pictures, 30h video recording
- Use underground and underwater
- Speed up visual inspections
- Accurate inspection reports/quotations
- Easier fault finding
- Safe working in hard-to-reach places
- Time-saving cable installation
- 60 min Fast charge
- Auto/manual focus
- Non-contact voltage detector
- IP67 Dustproof and waterproof
- Built-in WiFi hotspot
- Record video with sound
- Digital pinch zoom
- Instructions available on the App
- Camera Length x Width: 7.7cm x 2.96cm
- Fits Hole Size: 40mm and above
Contents
Super Cam Max Wireless Inspection Camera, Padded Case, Flexi Lead, Gooseneck, Tuff Hook, 2x Adaptors, Male Gender Changer, Super Magnet, 1m Telescopic Stick, Type-C Charging Cable
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
Super Rod - Inspection Cameras
Resolution
1280 x 720
Output Connection
-
Camera Head Diameter
-
Magnification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
3481
