Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPT 78 730Copy
Order CodeSW02612
Product RangePT Series
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.46 |
| 10+ | £5.75 |
| 50+ | £5.26 |
Price for:Each
Minimum: 1
Multiple: 1
£6.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPT 78 730Copy
Order CodeSW02612
Product RangePT Series
Technical Datasheet
Socket MountingDIN Rail
Current Rating10A
Voltage Rating240V
Product RangePT Series
SVHCTo Be Advised
Product Overview
The PT78730 is a 3-pole DIN-rail Socket with screw-type terminals for use with miniature relays.
Technical Specifications
Socket Mounting
DIN Rail
Voltage Rating
240V
SVHC
To Be Advised
Current Rating
10A
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
