Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCS-04Copy
Order CodeSN36461
Also Known As86534-000 , 83012-000
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.32 |
| 5+ | £7.04 |
| 10+ | £6.66 |
Price for:Each
Minimum: 1
Multiple: 1
£7.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCS-04Copy
Order CodeSN36461
Also Known As86534-000 , 83012-000
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeChemical, Water
Process Connection Type-
Operating Pressure Max1.3bar
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Overview
The VCS-04 is a vertical compact Sensor with polypropylene body, black glass filled polypropylene housing and float, form-A SPST ruthenium contact. This VCS series top or bottom entry mounting sensor features high or low level sensing and reed switch reliability. Normally open or normally closed by float reversal. Suitable for water high or low Level, condensate level alarm, cooling systems, coolant level indication and chemical high or low level.
- Black cable
- Stripped cables connection
- Internal fitting
- 2 x 22AWG 16/0.2mm PVC insulated cable
- Wetted magnet
- N/C with float down operate mode
- 70?C Operating temperature
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
Media Type
Chemical, Water
Operating Pressure Max
1.3bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
