Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS803-51Copy
Order CodeSN36460
Also Known As86532-000
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.67 |
| 5+ | £10.42 |
| 10+ | £9.00 |
Price for:Each
Minimum: 1
Multiple: 1
£11.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS803-51Copy
Order CodeSN36460
Also Known As86532-000
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product Overview
The VS series vertical Liquid Level Sensor features normally open or normally closed by float reversal. The device is suitable for a wide range of liquids. Top or bottom tank entry vertical stem/float travel. It is also suitable for use with the waste water level, coolant level indication, drinking water level, cooling systems and water high or low Level.
- High or low level sensing
- Internal and external fitting
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Media Type
Liquid
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
