Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.13 |
| 5+ | £26.31 |
Price for:Each
Minimum: 1
Multiple: 1
£28.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Handheld light meter provides a live reading of luminance in most environments.
- Max range 40,000 Lux/Fc at 0.1 resolution
- Auto ranging
- Max hold
- Selectable Lux or Fc measurement
- Auto power off
- Auto LCD backlight
- Threaded tripod mount
- Includes 9V battery
Technical Specifications
Measurement Max
4000lx
Accuracy %
-
External Width
54mm
Product Range
-
Resolution (lx)
0.1lx
External Height
157mm
External Depth
34mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
