Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHOR
Manufacturer Part No28092TCopy
Order CodeST04705
Also Known AsGTIN UPC EAN: 5050171076408
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £108.97 |
| 5+ | £99.89 |
Price for:Each
Minimum: 1
Multiple: 1
£108.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHOR
Manufacturer Part No28092TCopy
Order CodeST04705
Also Known AsGTIN UPC EAN: 5050171076408
Technical Datasheet
Maximum Screen SizeFrom 37" to 70"
Bracket TypeTrolley
Load Max50kg
VESA Standard600x400
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Securely mount your screen from 37" to 70" in size with the Thor 28092T TV stand and shelf. Suitable for offices, businesses and educational institutes, the stand supports the weight up to 50kg.
- Pear-shaped VESA slot makes the installation much easier with one-step slide-in
- Gas spring counterbalance floats the monitor with a light touch for a customised placement to match your viewing needs
- Built-in spring gauge can be adjusted to suit various monitor weights
- Extend and retract arm to move higher and lower
- Swivel and tilt to change reading angles
- Rotate from landscape-to-portrait without removing the screen
- Slot on the base clip provides a place to store the hex key for a quick adjustment
- Cable management routes cables under the arm to reduce clutter for a clean look
- Grommet and desk mount base suits most desks with adjustable clamp height
- VESA compatibility: Up to 600x400
- Weight capacity: 50kg (stand), 10kg (shelf)
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
50kg
Product Range
-
Bracket Type
Trolley
VESA Standard
600x400
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
