Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoST910Copy
Order CodeLA12041
Also Known AsGTIN UPC EAN: 5012483015513
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.75 |
| 3+ | £18.25 |
Price for:Each
Minimum: 1
Multiple: 1
£18.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoST910Copy
Order CodeLA12041
Also Known AsGTIN UPC EAN: 5012483015513
Technical Datasheet
Detector TypeExternal PIR
Sensing Range Max3m
Beam Angle120°
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Motion Sensor PIR Light Switch - 2 Wire
- Adjustable Lux setting
- Red LED motion indication
- Supports single one-way switching only.
- Adjustable lux level to suit installation area.
- Adjustable on-time adjustment.
- Manual ON/OFF or AUTO slider switch.
- LED compatible (with use of the ZV900 load controller).
- Concealed controls for lux and light on time.
- DIP Switch: To enable or disable the Manual
- ON/OFF function
Technical Specifications
Detector Type
External PIR
Beam Angle
120°
Sensing Range Max
3m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146
