Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoSTBT4Copy
Order CodeHG01637
Also Known AsGTIN UPC EAN: 5012483015285
Technical Datasheet
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.75 |
| 3+ | £14.20 |
Price for:Each
Minimum: 1
Multiple: 1
£14.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Typical applications - Immersion Heaters – Room Heaters - Towel Rails - Lighting
- Various Boost Options
- Automatic timer countdown for up to 2 hours.
- Cancellation of countdown time by pressing the boost button mid-cycle.
- Bright illumination of the boost button at all times.
- Minimalist and simple to use!
- LED indicators for approximate time left on countdown.
- Ideal for immersion control systems not racking up a huge bill.
- Fits a standard flush or surface BS wall box with 25mm depth.
Technical Specifications
Time Min
15min
Controller Output
Analogue
Time Max
2h
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146
