Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £35.35 |
| 3+ | £33.67 |
Price for:Each
Minimum: 1
Multiple: 1
£35.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKS07Copy
Order CodeIN04520
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Sensing Temperature Min-200°C
Sensing Temperature Max+400°C
Measured Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPU (Polyurethane)
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A K type surface probe for measuring within the stated temperature range.
- Fast response
- Fitted with 2m curly cable and miniature plug
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-200°C
Measured Temperature Max
400°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PU (Polyurethane)
Thermocouple Shielding
Shielded
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
-200°C
Sensing Temperature Max
+400°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
