Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No24059Copy
Order CodeCS36043
Also Known AsGTIN UPC EAN: 8713439240597
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.82 |
Price for:Each
Minimum: 1
Multiple: 1
£12.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Boasting a sleek minimalist approach, the Puck wireless mouse from Trust features an ultra-thin design with a height of only 25mm - making it the perfect accessory to slip into a laptop bag or pocket. The comfortable rounded shape incorporates silent click mouse buttons and adjustable cursor speed up to 1600dpi. For added convenience, the mouse is also fitted with a rechargeable battery and can connect via Bluetooth or RF wireless.
- Silent click buttons reduce distractions so you can focus on the task at hand
- Four stage adjustable cursor speed (800-1000dpi)
- Built-in rechargeable lithium polymer battery
- Plug & play setup with 10m wireless operating range
- Connect to PC via Bluetooth or 2.4GHz RF wireless
- Storage compartment for wireless receiver
- Charges with the included USB lead
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 25x57x108mm
Contents
Mouse, USB receiver, USB lead and user guide
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Connection Method
Wireless
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Standard
Ergonomic
No
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
3481
