Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTTAP GROUP
Manufacturer Part NoMP1002Copy
Order CodeCS33557
Product RangeTTAP Wooden Monitor Stands
Also Known AsGTIN UPC EAN: 5060526640284
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.13 |
| 3+ | £15.90 |
Price for:Each
Minimum: 1
Multiple: 1
£17.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTTAP GROUP
Manufacturer Part NoMP1002Copy
Order CodeCS33557
Product RangeTTAP Wooden Monitor Stands
Also Known AsGTIN UPC EAN: 5060526640284
Technical Datasheet
Accessory TypeMonitor Stand
Load Capacity-
Product RangeTTAP Wooden Monitor Stands
SVHCTo Be Advised
Product Overview
A modern wooden desktop stand that raises your TV or monitor for an improved viewing angle.
- Modern robust design using 12mm MDF panels
- Double shelf laminated with a satin black finish
- Encorprates a mobile phone stand and slot for a charging lead
- Anti slip feet prevent unwanted movement
- Simple to assemble
- Dimensions (HxWxD): 144x540x245mm
Technical Specifications
Accessory Type
Monitor Stand
Product Range
TTAP Wooden Monitor Stands
Load Capacity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.32
