Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFACK2SPMCopy
Order CodeCS29262
Also Known AsGTIN UPC EAN: 5055386505545
Technical Datasheet
275 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.39 |
| 3+ | £4.02 |
Price for:Each
Minimum: 1
Multiple: 1
£4.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFACK2SPMCopy
Order CodeCS29262
Also Known AsGTIN UPC EAN: 5055386505545
Technical Datasheet
Connector TypeAdaptor
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cost effective shielded coupler for Cat5e connections, the robust die cast panel mount adaptor ensures easy mounting and reliable earthing.
- Coupler for Cat5e connections
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Fully shielded for excellent EMI/RFI isolation
- Suitable for use in FTP and UTP cabling
Contents
Coupler and panel mount adaptor
Technical Specifications
Connector Type
Adaptor
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
