Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFF24SHCopy
Order CodeCS29267
Also Known AsGTIN UPC EAN: 5055386504531
Technical Datasheet
28 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.38 |
| 3+ | £17.14 |
Price for:Each
Minimum: 1
Multiple: 1
£18.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High density 24 port vertical Cat5e patch panel, designed for flexible cable management and efficient installation.
- Removable metal rear cable management bar
- Printed with numbered ports and labelling facility
- Individual colour coded labels and port numbering for T568B wiring at rear of panel
- Accommodates LSA+ type termination tools
- Dimensions: (HxWxD): 44x483x94mm (with management bar), 44x483x29mm (without bar)
Contents
Contents: Patch panel, cable managment bar, cage nut kit and cable ties
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
FF24SH - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.886
