Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFFK12MT/10Copy
Order CodeCS29393
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386505859
Technical Datasheet
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.49 |
Price for:Each
Minimum: 1
Multiple: 1
£9.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFFK12MT/10Copy
Order CodeCS29393
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386505859
Technical Datasheet
Connector Type-
No. of Ports-
LAN Category-
Rack U Height-
Product RangeTUK miniMEDIA
SVHCNo SVHC (14-Jun-2023)
Product Overview
The miniMEDIA keystone panel provides 12 outlets with standardised dimensions suitable for easy installation of a range of keystone modules. Designed for installation in the miniMEDIA range of 10" cabinets, ideal for home or small office multimedia installations.
- Suitable for keystone modules up to 18.5mm wide
- Clear port numbering with write-on label facility
- Suitable for UTP or FTP applications
- Cold-rolled steel construction with nickel plated back panel
- Dimensions (HxWxD): 44x255x9mm
- Weight: 222g
Contents
Panel, cage nuts and 250mm earth wire with fixing screws
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
TUK miniMEDIA
No. of Ports
-
Rack U Height
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
