Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKH2Copy
Order CodeCS32048
Also Known AsGTIN UPC EAN: 5055386506931
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.07 |
| 5+ | £8.36 |
Price for:Each
Minimum: 1
Multiple: 1
£9.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKH2Copy
Order CodeCS32048
Also Known AsGTIN UPC EAN: 5055386506931
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat6a
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports2Ports
Contact Termination TypeIDC / IDT
Shielding-
Magnetics-
Contact PlatingGold Plated Contacts
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install external Cat6a outlets without the need for additional back boxes or trunking. Fitted with fully shielded Cat6a keystones that feature simple, tool-less termination.
- High performance data throughput with Cat6 transfer rates at permanent link level
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and adhesive mounting pads
- Dimensions (HxWxD): 29x62x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Port Configuration
1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6a
Connector Mounting
-
No. of Ports
2Ports
Shielding
-
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
-
LEDs
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
