Print Page
129 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.81 |
| 5+ | £1.68 |
| 25+ | £1.55 |
Price for:Each
Minimum: 1
Multiple: 1
£1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKFRDCopy
Order CodeCS25968
Product RangeSKF
Also Known AsGTIN UPC EAN: 5055386503039
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)7P7C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5e, Cat6
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector Orientation-
ShieldingUnshielded
Contact Termination TypeIDC / IDT
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKF
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Fully compliant with the latest Cat 6 standard
- Quick, easy termination without IDC tools
- Red coloured Cat6 UTP socket for easily identifiable multimedia use
- Fully compatible with industry standard faceplates and panels
Contents
Keystone module only
Technical Specifications
Connector Type
RJ45
Gender
Receptacle
No. of Positions / Loaded Contacts (per Port)
7P7C
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
SKF
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e, Cat6
Connector Mounting
Panel Mount
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012

