Print Page

Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.82 |
| 3+ | £14.54 |
Price for:Each
Minimum: 1
Multiple: 1
£15.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A small and compact stereo line transformer for preventing signal interference and hum loops which may occur when connecting e.g. MP3 players or similar to PC sound cards or laptops.
- Galvanically isolated inputs & outputs
- Signal is transmitted 1:1
- Prevents interference & hum loops
- Input: 1x 3.5mm Stereo Jack Plug
- Outputs: 2x Phono (RCA) L/R Sockets
- Input/output impedance: 20kΩ
- Frequency Response: 20Hz - 30kHz
- THD: <lt/>0.001%
- Dimensions (Dia.xL): 24 x 38mm
- Weight: 32g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85229080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
