Print Page
Digital Thermometer - Panel Mount - PMTEMP2

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoPMTEMP2Copy
Order CodeIN07665
Also Known AsGTIN UPC EAN: 5410329655235
66 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.25 |
| 3+ | £6.72 |
Price for:Each
Minimum: 1
Multiple: 1
£7.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoPMTEMP2Copy
Order CodeIN07665
Also Known AsGTIN UPC EAN: 5410329655235
Temperature Measuring Range-50°C to +100°C
External Height48mm
External Width30mm
External Depth15mm
Product Range-
SVHCTo Be Advised
Product Overview
- Panel mounting thermometer
- Large, clear LCD display
- Fitted into an ABS case
- Low battery indication
- Cable length: 100cm
- Power: 1x LR44 (included)
- Panel cut-out: 44x25mm
Technical Specifications
Temperature Measuring Range
-50°C to +100°C
External Width
30mm
Product Range
-
External Height
48mm
External Depth
15mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04