Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVENTRY RANGE
Manufacturer Part NoBTV500/BCopy
Order CodeST02757
Product RangeVentry Range - BTV50x
Also Known AsGTIN UPC EAN: 5019318440014
Technical Datasheet
41 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.90 |
| 3+ | £20.28 |
Price for:Each
Minimum: 1
Multiple: 1
£21.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVENTRY RANGE
Manufacturer Part NoBTV500/BCopy
Order CodeST02757
Product RangeVentry Range - BTV50x
Also Known AsGTIN UPC EAN: 5019318440014
Technical Datasheet
Maximum Screen SizeUp to 42"
Bracket TypeFlat to Wall Mount
Load Max40kg
VESA Standard200x200
Product RangeVentry Range - BTV50x
SVHCTo Be Advised
Product Overview
This medium, flat screen wall mount from the B-Tech Ventry range is designed for screens up to 42” (107cm) up to a weight of 40kg (88lbs). The low profile design mounts the screen just 20mm (0.8”) from the wall and includes a locking bar for secure installation. It's suitable for concrete, brick or stud walls up to 10” and will allow post installation screen alignment.
- Fits flat panel screens up to 42"
- VESA compatibility: 50 x 50, 75 x 75, 100 x 100, 200 x 100, 200 x 200
- Simple hook-on installation
- Post-installation screen alignment
- All mounting hardware included
- Includes locking bar for secure installation
- Maximum distance between fixings: 225 x 200mm
- Maximum screen weight: 40kg
- Mounts screen 20mm from wall
Technical Specifications
Maximum Screen Size
Up to 42"
Load Max
40kg
Product Range
Ventry Range - BTV50x
Bracket Type
Flat to Wall Mount
VESA Standard
200x200
SVHC
To Be Advised
Technical Docs (2)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23
