Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIVANCO
Manufacturer Part No36658Copy
Order CodeCS35910
Also Known AsGTIN UPC EAN: 4008928366587
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.24 |
| 10+ | £22.90 |
Price for:Each
Minimum: 1
Multiple: 1
£25.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIVANCO
Manufacturer Part No36658Copy
Order CodeCS35910
Also Known AsGTIN UPC EAN: 4008928366587
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypePresenter
Mouse Size-
Mouse Colour-
ErgonomicNo
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Professional wireless presenter that provides comprehensive options for control of your presentations. The integrated touchpad allows for intuitive thumb control while the built-in laser pointer provides additional assistance during presentations and slide shows.
- Ergonomic design suitable for left or right handed use
- Intuitive operation with buttons for start/stop, blank screen and mute
- Additional buttons for marker and eraser functions (Windows only)
- Integrated laser pointer
- 2.4GHz Wireless technology with 10m range
- Mini USB receiver with storage compartment
- LED indicator for low battery and operating range
- Plug & play setup, no driver installation required
- Supports Windows XP/Vista/7/8.1/10, MAC OS X
Contents
Presenter, 2x AAA batteries and USB receiver
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Presenter
Mouse Colour
-
Product Range
-
Computer Connector
USB
Mouse Size
-
Ergonomic
No
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
