Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVORTEX
Manufacturer Part NoVG2Copy
Order CodeTL19470
Also Known AsGTIN UPC EAN: 05012804600350
92 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.37 |
Price for:Each
Minimum: 1
Multiple: 1
£9.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVORTEX
Manufacturer Part NoVG2Copy
Order CodeTL19470
Also Known AsGTIN UPC EAN: 05012804600350
Compressed Gas TypePropane / Butane
Dispensing MethodCanister
Volume-
Weight400g
Product Range-
SVHCTo Be Advised
Product Overview
Vortex propane gas is cooler than Vortex Map-X, which makes it ideal for everyday plumbing work. Suitable for all general soldering and brazing applications. Sold in 400g non-refillable canister. Vortex unique non-hazardous formulations are accepted by all major couriers. Vortex gases are designed for use with any of the Vortex range of brazing torches.
- Burns up to 5% hotter than other propane style gases
- Non-hazardous formulation accepted by all major carriers
- Easily palletised and can be bulk stored without concern
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Compressed Gas Type
Propane / Butane
Volume
-
Product Range
-
Dispensing Method
Canister
Weight
400g
SVHC
To Be Advised
Technical Docs (1)
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:27111297
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.845
2037
