Print Page

Image is for illustrative purposes only. Please refer to product description.
384 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.76 |
| 10+ | £1.59 |
Price for:Each
Minimum: 1
Multiple: 1
£1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJPR ELECTRONICS
Manufacturer Part No378-006Copy
Order CodeHK01730
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 378-006 is a precision quartz clock mechanism that can be used to build your own personalised clock or to replace an existing defective unit. The pack comes complete with hour, minute and second hands making the unit self-starting and maintenance free. It is easy to mount with centre fixing (hardware supplied) and integral hanger.
- Requires 1x AA size battery (not included)
- CE approved
- Temperature range: -10°C to +60°C
- Crystal frequency: 32.768 kHz
- Operating voltage: 1.2 V to 1.7 V
- Ticking action type second hand
- Median running time: 2 years
- Dimensions (WxHxD): 56x56x16mm (not including mounting boss and hand pivots)
- Shaft length: 18.5mm
- Second hand: 75mm
- Minute hand: 60mm
- Hour hand: 42mm
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91059100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025