You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quartz Clock Movement Mechanism Kit with Hands -
378-006
- Manufacturer:
- JPR ELECTRONICS JPR ELECTRONICS
- Manufacturer Part No:
- 378-006
- Order Code:
- HK01730
- Product Range
- -
Product Overview
- Requires 1x AA size battery (not included)
- CE approved
- Temperature range: -10°C to +60°C
- Crystal frequency: 32.768 kHz
- Operating voltage: 1.2 V to 1.7 V
- Ticking action type second hand
- Median running time: 2 years
- Dimensions (WxHxD): 56x56x16mm (not including mounting boss and hand pivots)
- Shaft length: 18.5mm
- Second hand: 75mm
- Minute hand: 60mm
- Hour hand: 42mm
Product Information
Technical Documents (1)
195 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.72 (£2.06) | ( ) |
| 10+ | £1.55 (£1.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























