Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPB109Copy
Order CodeSC21188
Also Known AsGTIN UPC EAN: 5410329729578
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.42 |
Price for:Each
Minimum: 1
Multiple: 1
£22.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPB109Copy
Order CodeSC21188
Also Known AsGTIN UPC EAN: 5410329729578
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsESP32 Board
For Use With-
Product Overview
The Whadda WPB109 ESP32 development board is a comprehensive development platform for Espressif’s ESP32 chipset, the upgraded cousin of the popular ESP8266. Like the ESP8266, the ESP32 is a WiFi-enabled microcontroller, but also adds Bluetooth low energy support (Bluetooth 4.0 with BLE & Bluetooth Smart) and 28 I/O pins. The ESP32’s power and versatility make it ideally suited to function as the brains of any number of IoT projects.
- Espressif ESP-WROOM-32 Chipset
- Provides 802.11b/g/n WiFi and Bluetooth® v4.2 wireless connectivity
- Onboard red LED as well as Hall Effect and temperature sensors
- Ultra-low power analogue pre-amplifier
- Dedicated boot and reset buttons
- 2x 8-bit DACs, 12-bit SAR ADC
- SPI, I2S, I2C and UART interfaces
- The LED PWM, UART, I2C, I2S and general purpose SPI functions can be configured to any GPIO
- LED PWM (up to 16 channels)
- Deep sleep mode to lower power consumption when preferable
Contents
Board only
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
ESP32 Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
