Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPM467Copy
Order CodeSC21953
Also Known AsGTIN UPC EAN: 5410329732158
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.41 |
Price for:Each
Minimum: 1
Multiple: 1
£4.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPM467Copy
Order CodeSC21953
Also Known AsGTIN UPC EAN: 5410329732158
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMB102 Breadboard
Kit Contents0
Product Overview
The Whadda WPM467 is a power module designed for the standard MB102 breadboard 830P. Once connected you can provide power via a USB-C cable or DC jack, equipping the breadboard rails with selectable 3.3/5V on the top rails and constant 5V on the bottom rail.
- Specifically designed for the standard MB102 breadboard 830P
- Versatile power options, the board can be powered via USB-C or DC jack
- Provides power flexibility, switch between 3.3V & 5V on the upper rails and a fixed 5V for the bottom rail
- Supply Voltage: 7-12V DC (DC jack) or 5V DC (USB-C)
- Output Voltage: 3.3/5V DC (Top Rail), 5V DC (Bottom Rail)
- Max. Output Current: 500mA
- Dimensions (HxWxD): 21x55x24mm
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
0
Core Architecture
-
Silicon Core Number
-
For Use With
MB102 Breadboard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
