Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPSE323Copy
Order CodeSC21212
Also Known AsGTIN UPC EAN: 5410329730062
30 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.46 |
Price for:Each
Minimum: 1
Multiple: 1
£7.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPSE323Copy
Order CodeSC21212
Also Known AsGTIN UPC EAN: 5410329730062
Silicon Manufacturer0
Core Architecture-
Core Sub-Architecture-
Silicon Core Number0
Silicon Family Name-
For Use With-
Kit ContentsSensor Module
Product Overview
Based around the Allegro® ACS712, the Whadda WPSE323 provides an accurate and cost-effective solution for measuring direct or alternating current in industrial and commercial systems. The simple design allows for easy implementation and integration. Typical applications for the module include motor control, load detection & management, switching power supplies and overcurrent protection.
- Precise and accurate current measurement
- Measurement range of -20 to +20A
- Scale factor of 100mV per A
- Supply Voltage: 5V DC
- Output Voltage: VCC/2 at no load
Technical Specifications
Silicon Manufacturer
0
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Module
Core Architecture
-
Silicon Core Number
0
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
