Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPSE335Copy
Order CodeSC21948
Also Known AsGTIN UPC EAN: 5410329730123
5 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £17.75 |
Price for:Each
Minimum: 1
Multiple: 1
£17.75 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPSE335Copy
Order CodeSC21948
Also Known AsGTIN UPC EAN: 5410329730123
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSensor Module
For Use With-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Whadda WPSE335 is an advanced temperature, humidity and air pressure sensor module. The module has been specially designed for mobile applications where size and low power consumption are essential. The versatile design is suitable for various automation applications, robotics to environmental and industrial monitoring.
- Comprehensive sensor that measures temperature, humidity and air pressure
- Accurate data collection for indoor environments
- Pressure Range: 300 to 1100hPa
- Temperature Range: -40°C to 85°C
- Supply Voltage: 1.2V to 3.6V
- I/O Voltage: 3.6V (max)
- Current Consumption: Max. 3.6uA @1Hz (H,P,T)
- Sleep Mode Consumption: 0.1uA
- Interface: I2C and SPI
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Sensor Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
