Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPSE345Copy
Order CodeSC21945
Also Known AsGTIN UPC EAN: 5410329725679
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.08 |
Price for:Each
Minimum: 1
Multiple: 1
£11.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPSE345Copy
Order CodeSC21945
Also Known AsGTIN UPC EAN: 5410329725679
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSensor Module
For Use With-
Product Overview
The Whadda WPSE345 is a cost-effective digital temperature and humidity sensor module. It contains a capacitive humidity sensor and a high precision NTC temperature sensor connected to an 8-bit microcontroller. The module is easy to use and comes calibrated, making it ideal for a wide range of applications.
- Low power consumption for energy efficient operation
- Single-bus signal transmission, allows you to send data over long distances without loss of quality
- Excellent long-term stability
- High-precision NTC
- Operating Temperature Range: -40°C to 80°C
- Typical Temperature Accuracy: ±0.5°C
- RH Operating Range: 0 to 99.9% RH
- RH Typical Accuracy: ±2% RH
- Humidity Response Time: 5 sec
- Supply Current: 1.5mA (max.)
- Supply Voltage: 3.3V to 5.5V DC
- 1 Wire interface
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Sensor Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
