
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.76 |
Product Information
Product Overview
Loosening or inserting circlips requires accuracy and a very delicate touch to make sure they do not get lost. With the circlip pliers from Wiha this is no longer an issue, as their robust tips make it easy to release tightly attached circlips. The pliers also allow non-warping installation of the circlips. In addition, the slim plier head ensures optimal access to the workpiece, even in hard-to-reach locations. In Wiha circlip pliers, the MagicTips® function is a particular advantage. The outwardly turned tips ensure a secure hold of the circlips, which can be gripped and held precisely. This is enhanced by the SafetyHold lock function on the MagicTips®. The pliers set contains two circlip pliers for inner rings (drillings) and two circlip pliers for outer rings (shafts) in two different lengths each.
- For attaching and removing circlips in holes and on shafts and axles
- SafetyHold lock function on the MagicTips®
- Enhances user safety by securely holding circlips in place, preventing accidental release and ensuring precise application
- Crafted from high-quality materials, these pliers are built to withstand rigorous use, ensuring longevity and reliability
Contents
140mm Inner Straight J1, 180mm Inner Straight J2, 140mm Outer Straight A1, 185mm Outer Straight A2
Technical Specifications
Internal & External
140mm Inner Straight J1, 180mm Inner Straight J2, 140mm Outer Straight A1, 185mm Outer Straight A2
4 Pliers
No SVHC (17-Jan-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
