Print Page
177 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.34 |
| 25+ | £6.75 |
| 50+ | £5.94 |
| 100+ | £5.46 |
Price for:Each
Minimum: 1
Multiple: 1
£7.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoF79-30ACopy
Order CodeSW04295
Product RangeF Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorButton
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Switch OperationOff-(On)
Contact Current Max10A
Actuator / Cap ColourWhite
Contact Current AC Max10A
Product RangeF Series
Contact Voltage AC Nom250V
Operating Force Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F79-30A is a double-pole double-throw (DPDT) panel-mount Pushbutton Switch with a thermoplastic acetal momentary actuator. The E79 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect solder terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
DPDT
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Product Range
F Series
Operating Force Max
-
Microswitch Actuator
Button
Switch Terminals
Quick Connect, Solder
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

