Christmas

: 742 Products Found
0 Filter(s) Selected
742 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Christmas


Experience the magic of Christmas at CPC. See our range of quality Christmas trees, enchanting lights, festive baubles, and distinctive decorations. Our handcrafted wreaths, premium crackers, and captivating candles promise to make your holiday season unforgettable.

Fairy Lights LED Christmas Lights Christmas Net Lights Premier Christmas Lights Christmas Decorations LEDs
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Lighting Type Power Source Lit Length No. of LEDs Indoor / Outdoor Use LED Colour Wire Colour Timer Battery Type & Qty Static / Flashing Length to First Light Distance Between Lights Product Height Product Width Connectable Supply Voltage Light Source Product Range Plug Type
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
FLV162179M-CPC
FLV162179M-CPC - 1000 LED Multi-Coloured Christmas Tree Lights with Timer, 25m

LP12756

1000 LED Multi-Coloured Christmas Tree Lights with Timer, 25m

PREMIER

Bring festive sparkle to your home and garden with the Premier 1000 LED multi-coloured TreeBrights. The set features eight multi-action lighting effects from twinkle to steady glow, allowing you to set the perfect festive mood. • Suitable for Indoor and Ou...

You previously purchased this product. View in Order History

Each

1+ £20.17 (£24.20) 3+ £19.16 (£22.99)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Mains 25m 1000LEDs Indoor & Outdoor Use Multicolour Green 8Hr On / 16Hr Off - 8 Functions / Patterns 5m 25mm - - No 230V LED Treebrights Lights UK Type G
LV213043RBW
LV213043RBW - 300 LED MicroBright Snowflakes, Rainbow, 400mm

LP13235

300 LED MicroBright Snowflakes, Rainbow, 400mm

PREMIER

• Suitable for indoor and outdoor use • 300x Rainbow LEDs • Lead Cable: 5m • HxW: 400x400mm

You previously purchased this product. View in Order History

Each

1+ £21.77 (£26.12) 3+ £21.53 (£25.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - Premier MicroBright LED Snowflakes -
LB171139W
LB171139W - 96 LED Cherry Tree, 1.5m White

LP13264

96 LED Cherry Tree, 1.5m White

PREMIER

• For indoor and outdoor use • Height: 150cm • Requires 4x AA Batteries (not included) • Timer: 6 hours on/ 18 hours off • 1m lead cable

You previously purchased this product. View in Order History

Each

1+ £10.62 (£12.74) 5+ £9.87 (£11.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - Premier LED Cherry Trees -
AC149265
AC149265 - Christmas Tree Storage Bag with Wheels, Black

LP13412

Christmas Tree Storage Bag with Wheels, Black

PREMIER

Large, reinforced bag for year-round storage of your Christmas tree. The bag is fitted with wheels for easy mobility • Large bag for year-round storage • Durable material with zipper • Fitted with two wheels for added mobility • Dimensions 30x127x70cm

You previously purchased this product. View in Order History

Each

1+ £13.28 (£15.94) 3+ £12.92 (£15.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
AC187253
AC187253 - Scentsicles Scented Christmas Tree Ornaments, Oh Christmas Tree

LP12261

Scentsicles Scented Christmas Tree Ornaments, Oh Christmas Tree

SCENTSICLES

Make your tree smell freshly cut! Scentsicles® are special hanging decorations that add a festive fragrance to your Christmas tree. • Bottle with 6 scented sticks and hooks • O Christmas tree scent features notes of aromatic and balsam fir, juniper berries...

You previously purchased this product. View in Order History

Pack of  6

1+ £5.03 (£6.04) 5+ £4.37 (£5.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - Scentsicles -
AC187251
AC187251 - Scentsicles Scented Christmas Tree Ornaments, White Winter Fir

LP12259

Scentsicles Scented Christmas Tree Ornaments, White Winter Fir

SCENTSICLES

Make your tree smell freshly cut! Scentsicles® are special hanging decorations that add a festive fragrance to your Christmas tree. • Bottle with 6 scented sticks and hooks • White winter fit scent features notes of douglas fir needles, snow covered pine a...

You previously purchased this product. View in Order History

Pack of  6

1+ £5.03 (£6.04) 5+ £4.19 (£5.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - Scentsicles -
MB141808
MB141808 - Animated Dancing Christmas Tree Figure

LP08928

Animated Dancing Christmas Tree Figure

PREMIER

A fun and festive Christmas tree decoration that moves, spins and sings to the Christmas song, 'Jingle Bell Rocks.' • Suitable for indoor use only • Battery operated (Requires 3x AAA batteries, not included) • Height: 18cm

You previously purchased this product. View in Order History

Each

1+ £4.53 (£5.44) 3+ £4.20 (£5.04)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
AC97408GR
AC97408GR - Multi-Purpose Christmas Ornament Hooks, 150 Pack

LP07672

Multi-Purpose Christmas Ornament Hooks, 150 Pack

PREMIER

• Multi-purpose ornament hooks • 100 regular hooks • 50 giant hooks

You previously purchased this product. View in Order History

Pack of  150

1+ £0.69 (£0.83) 10+ £0.60 (£0.72)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
MB102526
MB102526 - Animated Singing Christmas Tree Figure

LP06164

Animated Singing Christmas Tree Figure

PREMIER

An animated singing Christmas tree figure decoration that sings the classic Christmas tune, 'Jingle Bell Rock.' This fun and festive tree stands 30cm tall and will keep you entertained over the holiday season. • Requires 3x AA batteries (not included) • So...

You previously purchased this product. View in Order History

Each

1+ £8.68 (£10.42) 3+ £8.06 (£9.67)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
LB201359WW
LB201359WW - 40 LED Warm White Indoor Ultrabrights, Battery Operated, 3.8m

LP12928

40 LED Warm White Indoor Ultrabrights, Battery Operated, 3.8m

PREMIER

• Suitable for indoor use only • 40x Warm White Large LEDs • Lit Length: 3.8m • Requires 3x AA batteries (not included) • Lead Cable: 0.3m • 1st to last bulb: 3.9m • Overall Length: 4.2m

You previously purchased this product. View in Order History

Each

1+ £2.07 (£2.48) 5+ £1.88 (£2.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Battery 3.8m 40LEDs Indoor Use Warm White Silver No AA x3 Static 300mm 100mm - - No 4.5V LED - -
LB201359W
LB201359W - 40 LED White Indoor Ultrabrights, Battery Operated, 3.8m

LP12927

40 LED White Indoor Ultrabrights, Battery Operated, 3.8m

PREMIER

• Suitable for indoor use only • 40x White Large LEDs • Lit Length: 3.8m • Requires 3x AA batteries (not included) • Lead Cable: 0.3m • 1st to last bulb: 3.9m • Overall Length: 4.2m

You previously purchased this product. View in Order History

Each

1+ £2.58 (£3.10) 5+ £2.22 (£2.66)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Battery 3.8m 40LEDs Indoor Use White Silver No AA x3 Static 300mm 100mm - - No 4.5V LED - -
FLV203072WW-CPC
FLV203072WW-CPC - 3000 LED Warm White Christmas Tree Lights with Timer, 75m

LP12771

3000 LED Warm White Christmas Tree Lights with Timer, 75m

PREMIER

Bring festive sparkle to your home and garden with the Premier 3000 LED warm white TreeBrights. The set features eight multi-action lighting effects from twinkle to steady glow, allowing you to set the perfect festive mood. • Suitable for indoor and outdoo...

You previously purchased this product. View in Order History

Each

1+ £54.55 (£65.46) 3+ £52.90 (£63.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Mains 75m 3000LEDs Indoor & Outdoor Use Warm White Green - - 8 Functions / Patterns 5m 25mm - - No 230V LED Treebrights Lights UK Type G
FLV162180WW-CPC
FLV162180WW-CPC - 1500 LED Warm White Christmas Tree Lights with Timer, 37.5m

LP12763

1500 LED Warm White Christmas Tree Lights with Timer, 37.5m

PREMIER

Bring festive sparkle to your home and garden with the Premier 1500 LED warm white TreeBrights. The set features eight multi-action lighting effects from twinkle to steady glow, allowing you to set the perfect festive mood. • Suitable for Indoor and Outdoo...

You previously purchased this product. View in Order History

Each

1+ £34.05 (£40.86) 3+ £31.79 (£38.15)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Mains 37.5m 1500LEDs Indoor & Outdoor Use Warm White Green 8Hr On / 16Hr Off - 8 Functions / Patterns 5m 25mm - - No 230V LED Treebrights Lights UK Type G
LB151211W
LB151211W - 200 LED Pin Wire Christmas Lights, White, 10m

LP10464

200 LED Pin Wire Christmas Lights, White, 10m

PREMIER

These Pin Wire Lights are sleek, low-profile decorative and ideal for creating a festive or ambient glow. Their fine silver wire is easily shaped or concealed within décor, while the handy timer saves battery life and reduces hassle. • Multi-action pin wir...

You previously purchased this product. View in Order History

Each

1+ £3.69 (£4.43)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Battery 10m 200LEDs Indoor & Outdoor Use White Silver 6Hr On / 18Hr Off AA x3 Multi Action 300mm 50mm - - No 4.5V LED Micro Brights - Pin Wire Lights -
LB151210WW
LB151210WW - 100 LED Pin Wire Christmas Lights, Warm White, 5m

LP10463

100 LED Pin Wire Christmas Lights, Warm White, 5m

PREMIER

These Pin Wire Lights are sleek, low-profile decorative and ideal for creating a festive or ambient glow. Their fine silver wire is easily shaped or concealed within décor, while the handy timer saves battery life and reduces hassle. • Multi-action pin wir...

You previously purchased this product. View in Order History

Each

1+ £3.76 (£4.51) 5+ £3.52 (£4.22)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Fairy Lights Battery 5m 100LEDs Indoor & Outdoor Use Warm White Silver 6Hr On / 18Hr Off AA x3 Multi Action 300mm 50mm - - No 4.5V LED Pin Wire Christmas Timelights -
MB102528
MB102528 - Jingle Bell Rock' Musical Dancing Reindeer

LP06165

Jingle Bell Rock' Musical Dancing Reindeer

PREMIER

A fun and festive, singing and dancing musical reindeer that sings 'Jingle Bell Rock.' It spins around and at 30cm tall adds an extra bit of Christmas cheer around the house during the holidays. • Requires 3x AA batteries (not included) • Dancing decoratio...

You previously purchased this product. View in Order History

Each

1+ £8.85 (£10.62) 3+ £8.24 (£9.89)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
LV081489
LV081489 - LED Christmas Twig Light Decorations, 1.2m Gold

LP06134

LED Christmas Twig Light Decorations, 1.2m Gold

PREMIER

• 1.2m Twig length, ideal for decorating hallways and room corners • Suitable for indoor use only • Fitted with 80x warm white LEDs • Cable length: 5m

You previously purchased this product. View in Order History

Each

1+ £10.95 (£13.14) 3+ £10.44 (£12.53)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - LED Twig Decorations -
AC03082
AC03082 - Christmas Lights Plastic Gutter Hooks, 16 Pack

LP06201

Christmas Lights Plastic Gutter Hooks, 16 Pack

PREMIER

Secure your holiday decorations with the Premier 16 plastic gutter hooks. These strong and durable hooks will make sure your decorations stay in place no matter the weather. • Use to suspend light sets from gutters • Length: 60mm • Supplied in packs of 16

You previously purchased this product. View in Order History

Pack of  16

1+ £0.90 (£1.08) 10+ £0.80 (£0.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
AC98411
AC98411 - 36 Pack of Mini Gutter Hooks for Christmas Lights

LP06210

36 Pack of Mini Gutter Hooks for Christmas Lights

PREMIER

• Supplied in packs of 36

You previously purchased this product. View in Order History

Pack of  36

1+ £0.77 (£0.92) 10+ £0.66 (£0.79)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
LV081336W
LV081336W - 24 Chaser Icicle Christmas Lights, White, 6.9m

LP06257

24 Chaser Icicle Christmas Lights, White, 6.9m

PREMIER

Superbright LEDs for a stunning Christmas display that will sparkle both indoors and outdoors. • 24 Icicles • 12x 20cm icicles with 2 LEDs per icicle and 12x 30cm icicles with 4 LEDs per icicle • 72 White LEDs • For indoor and outdoor use • Lead length to ...

You previously purchased this product. View in Order History

Each

1+ £18.94 (£22.73) 3+ £17.68 (£21.22)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Christmas Icicle Lights Mains 6.9m 72LEDs Indoor & Outdoor Use White Clear No - Multi Action 10m 280mm - - No 230V LED - UK Type G
TR800ETA
TR800ETA - Display Christmas Tree Arch, 2.4m

LP09758

Display Christmas Tree Arch, 2.4m

PREMIER

• Wrapped branches • Flame retardant • Number of tips: 1890 • Height: 2.4m • Overall width: 2.2m • Opening width: 1m

You previously purchased this product. View in Order History

Each

1+ £88.37 (£106.04) 3+ £84.50 (£101.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
LB101585
LB101585 - 50mm LED Christmas Flicker Candle, Cream

LP06082

50mm LED Christmas Flicker Candle, Cream

PREMIER

• LED flicker candle • Wax covered for realistic effect • Creates a relaxed and safe atmosphere • Battery included (CR2032) • Dimensions (HxDia.): 50x50mm

You previously purchased this product. View in Order History

Each

1+ £0.81 (£0.97) 10+ £0.77 (£0.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
LB122105
LB122105 - 70mm LED Christmas Flicker Candle, Cream

LP07798

70mm LED Christmas Flicker Candle, Cream

PREMIER

A decorative cream LED flickering candle that gives off a warm light and creates a relaxing effect in a safe atmosphere with no naked flame. It stands 7cm tall and and has a realistic wax covered effect. Ideal as a Christmas decoration or as a mood candle ...

You previously purchased this product. View in Order History

Each

1+ £1.30 (£1.56) 10+ £1.24 (£1.49)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
FTR700RMP
FTR700RMP - 2.1m Rocky Mountain Christmas Tree With Cones & Snow Tipped Branches

LP08953

2.1m Rocky Mountain Christmas Tree With Cones & Snow Tipped Branches

PREMIER

• Cones and snow tipped • 1208 Tips • Diameter: 125cm • Flame retardant wrapped branches • Sturdy metal base

You previously purchased this product. View in Order History

Each

1+ £100.50 (£120.60) 3+ £95.34 (£114.41)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -
TD126324R
TD126324R - Christmas Star Tree Topper, Red Glitter, 22cm

LP07646

Christmas Star Tree Topper, Red Glitter, 22cm

PREMIER

• Glitter covered star • Ideal for placing at the top of your Christmas tree • Dimensions (WxH): 22x20cm (approx)

You previously purchased this product. View in Order History

Each

1+ £2.53 (£3.04) 5+ £2.34 (£2.81)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - - - - - -