You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Christmas Twig Light Decorations, 1.2m Gold -
LV081489
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV081489
- Order Code:
- LP06134
- Product Range
- LED Twig Decorations
- Also Known As:
- GTIN UPC EAN: 5050882188735
Product Range Selector (LED Twig Decorations)
See all from this product rangeProduct Overview
- 1.2m Twig length, ideal for decorating hallways and room corners
- Suitable for indoor use only
- Fitted with 80x warm white LEDs
- Cable length: 5m
Footnotes
Product Information
- :
- LED Twig Decorations
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.95 (£13.14) | ( ) |
3+ | £10.44 (£12.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.